text.skipToContent text.skipToNavigation

Manufacturer Part #

CMI-9605-0580T

CMI Series Ø9.6 x 5 mm 5 V 2.7 kHz 80 dB Through Hole Magnetic Buzzer Indicator

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CMI-9605-0580T - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 80dB
Rated Voltage: 5V
Frequency: 2700Hz
Current Rating: 30mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Termination Style: PC Pin
Dimension: H  5.5mm x D  9.6mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
25
$0.88
75
$0.855
200
$0.84
400
$0.825
1,250+
$0.79
Product Variant Information section