Manufacturer Part #
PKLCS1212E2400-R1
PK Series 12 mm 2.4 kHz 75 dB External Drive Surface Mount Piezoelectric Sounder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata PKLCS1212E2400-R1 - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 75dB |
| Rated Voltage: | 1.5V |
| Frequency: | 2.4kHz |
| Dimension: | H 3.2mm x L 12mm x W 12mm |
| Mounting Method: | Surface Mount |
Features & Applications
Buzzers Transducer, Externally Driven Piezo 1.5 V 2.4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.655
2,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount