text.skipToContent text.skipToNavigation

Manufacturer Part #

PKMCS0909E4000-R1

PK Series 9 x 9 mm 4 KHz 65 dBA Surface Mount Piezo Buzzer

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata PKMCS0909E4000-R1 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 65dB
Rated Voltage: 12.5V
Frequency: 4kHz
Dimension: H  1.9mm x L  9mm x W  9mm
Mounting Method: Surface Mount
Features & Applications
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 65dB @ 1.5V, 10cm Surface Mount Solder Pads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
2,000+
$0.425