text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-90

CL Series 120 Ohm ± 25 % 2 A Radial Uninsulated Leads Thermistor Disc

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Amphenol Advanced Sensors CL-90 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 120Ω
Rated Current: 2A
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The CL-90 is a NTC Inrush current limiter 120 Ohm ± 25% 2 A Radial Uninsulated Leads Thermistor Disc.

Features:

  • Low cost, solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -58°F to 347°F (-50°C to 175°C)
  • Suitable for PCB mounting
  • Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion

Applications:

  • Control of the inrush current in switching power supplies, flourescent lamp, inverters, motors, etc
  • Low steady resistance and accompanying power loss
  • Small size
  • Low cost solid state sensor
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.30
USD
Quantity
Unit Price
10
$1.73
30
$1.70
100
$1.68
200
$1.66
500+
$1.62
Product Variant Information section