Manufacturer Part #
NCP18XW332J03RB
NCP18 Series 3.3 KΩ 3950 K ± 5 % 0603 Surface Mount NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2334 | ||||||||||
Product Specification Section
Murata NCP18XW332J03RB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCP18XW332J03RB - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 3.3kΩ |
| Rated Current: | 0.55mA |
| Tolerance (%): | ±5% |
| B-constant: | 3950K |
| Temperature Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0684
8,000
$0.0673
12,000
$0.0666
16,000
$0.0661
20,000+
$0.0646
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount