Manufacturer Part #
NCU18XH103F60RB
NCU Series 0603 10 kOhm ±1% 3380 K Surface Mount NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NCU18XH103F60RB - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 3380K |
| Temperature Range: | -40°C to +125°C |
| Power Dissipation: | 100mW |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0513
8,000
$0.0505
12,000
$0.05
16,000
$0.0496
20,000+
$0.0485
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount