Manufacturer Part #
PTCEL13R121MBE
PTCEL Series 625 V 120 Ohm ±30 % Radial Inrush Current Limiter PTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay PTCEL13R121MBE - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 120Ω |
| Tolerance (%): | ±30% |
| Temperature Range: | -40°C to +105°C |
| No of Terminals: | 2 |
| Dimension: | H 17mm x D 13.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.32
200
$1.31
400
$1.30
1,500+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole