text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1005-5744-103-D1

RL10 Series 10 kOhm ±10% 4073 K Uncoated Disk Radial NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Amphenol Advanced Sensors RL1005-5744-103-D1 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±10%
B-constant: 4073K
Temperature Range: -50°C to +150°C
No of Terminals: 2
Dimension: W  3.3mm x D  2.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
20
$1.08
50
$1.06
150
$1.03
300
$1.01
1,000+
$0.96
Product Variant Information section