text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2004-93.6-73-D1

RL2004 Series 150 Ohm ±10% Radial Uncoated Disc NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors RL2004-93.6-73-D1 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 150Ω
Tolerance (%): ±10%
B-constant: 3468K
Temperature Range: -50°C to +150°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,825.00
USD
Quantity
Unit Price
5
$4.66
20
$4.57
50
$4.51
125
$4.45
300+
$4.33
Product Variant Information section