Manufacturer Part #
HX6096NL
350µH 1CT:1CT Transmitter Power over Ethernet (PoE) Pulse Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2237 | ||||||||||
Product Specification Section
Pulse Electronics HX6096NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics HX6096NL - Technical Attributes
Attributes Table
| Type: | Module |
| Inductance: | 350µH |
| Primary:Secondary - Turns Ratio: | 1:1 |
| Insertion Loss: | 1.2dB |
| Isolation Voltage-RMS: | 1500V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -50°C to +125°C |
| Length: | 18.16mm |
| Width: | 12.2mm |
| Height - Max: | 6.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
25
$5.22
75
$5.18
100
$5.17
250
$5.13
375+
$5.09
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Surface Mount