text.skipToContent text.skipToNavigation

Manufacturer Part #

1320

Black SR 10-2 Round Right Angle Cable Heyco® Original Strain Relief Bushing

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 1320 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  15.9mm x L  24.6mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$495.00
USD
Quantity
Unit Price
1
$0.121
200
$0.118
500
$0.116
1,250
$0.114
3,000+
$0.11
Product Variant Information section