Manufacturer Part #
5308 901
Grey Polyamide Straight 5 - 12 mm Clamp Range NPT 1/2" Thread Cable Gland
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 5308 901 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 5308 901 - Technical Attributes
Attributes Table
| Management Type: | Cable Gland |
| Color: | Grey |
| Material: | Polyamide |
| Dimension: | D 24mm x L 44mm |
| Mounting Style: | Straight |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.32
40
$1.30
100
$1.29
200
$1.28
400+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Wire Mount