text.skipToContent text.skipToNavigation

Manufacturer Part #

M3207FDA

LTCG Series PG-7 Neutral Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3207FDA - Technical Attributes
Attributes Table
Management Type: Cord Grips
Color: Black
Material: Nylon
Dimension: D  12.5mm x L  29.5mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,040.00
USD
Quantity
Unit Price
20
$1.08
40
$1.07
100
$1.05
250
$1.04
500+
$1.02
Product Variant Information section