Manufacturer Part #
RSC-6-01
Bendable Black Push In 0.375" (9.52 mm) Cable Clip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components RSC-6-01 - Technical Attributes
Attributes Table
| Material: | Polyamide |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000
$0.134
2,000
$0.132
3,000
$0.131
4,000
$0.13
5,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk