Manufacturer Part #
PTS-25342
PTS Series Gray 280 x 280 x 128 mm Plastic IP67 Seal Gasket Flame Retardant Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PTS-25342 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries PTS-25342 - Technical Attributes
Attributes Table
| Dimension: | L 280mm x W 280mm x H 128mm |
| Material: | Polycarbonate |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$48.30
3
$47.51
4
$47.30
10
$46.65
15+
$46.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag