Manufacturer Part #
ELM 2-130
ELM 2 Series T-1 2 Leads Extruded Self Retaining .130 in Long LED Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Bivar ELM 2-130 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: The drawing has been updated to refine the pitch of the LED lead pockets, improving placement accuracy and consistency. The distance between the cavities has been adjusted from 0.078" to 0.071".Reason for Change: Design modifications were made to ensures better alignment and product performanceEffective Date of Change: November 18, 2025Change Will Affect:The product form, fit and function.
Description of Change: The drawing has been updated to refine the pitch of the LED lead pockets, improving placement accuracy and consistency. The distance between the cavities has been adjusted from 0.088" to 0.078".Effective Date of Change: August 26, 2025Reason for Change: Design modifications were made to ensures better alignment and product performance
Part Status:
Bivar ELM 2-130 - Technical Attributes
| Material: | Black PVC |
Features & Applications
Bivar is proud to be recognized over the past 4 decades as an industry innovator and leader, responsively addressing ever changing customer needs in the product areas of Optoelectronics and Assembly Hardware.
A host of new designs and the dynamic expansion of Bivars' solution engineering capabilities positions Bivar to provide even greater customer value in the years to come. Bivar stands committed to keep pace with rapid technology evolution and to responsibly meet the increased demand to think “outside the box”.
Bivar's "Award Winning" Optoelectronics Business Unit represents Bivars' fastest growing unit serving a wide range of customers worldwide. Bivar offers the largest choice of Discrete and Surface Mount LEDs, LED Mounts / Spacers / Holders, and LED assemblies. New products include HI-Brite LED Modules, Flexible and Rigid Light Pipes, and Wedge-Based LEDs.
The ELM2-130 is a black UL rated 94V-0 PVC alloy .130 inch long extruded, self-retaining 2 lead T-1 LED mount with an operating temperature range of -40° C to +85° C.
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg