text.skipToContent text.skipToNavigation

Manufacturer Part #

7701-6

PC Screw terminal with green screw head

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7701-6 - Technical Attributes
Attributes Table
Material: Thick Brass / Tin Plate
Color: Green
Current Rating: 15A
Contact Plating: Matte-Tin
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,023
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Unit Price
1,000+
$0.355
Product Variant Information section