text.skipToContent text.skipToNavigation

Manufacturer Part #

8915

Universal Black PVC T-1 / T-1 3/4 0.350 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Keystone 8915 - Technical Attributes
Attributes Table
Length: 0.38in
Style: Round
Material: PVC
Diameter: 0.255in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,895
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
1,000
$0.107
2,000
$0.105
3,000
$0.104
5,000+
$0.102
Product Variant Information section