Manufacturer Part #
73861
Blue 304.8mm Roll of 25 pcs Air Labels
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady 73861 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady 73861 - Technical Attributes
Attributes Table
| Material: | Plastic |
| Dimension: | H 50.8mm x W 304.8mm |
| Dimension (Inch): | H 2in x W 12in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$62.73
2
$62.03
4
$61.33
5
$61.11
15+
$59.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll