text.skipToContent text.skipToNavigation

Manufacturer Part #

HVG-150-54AB

220 - 480Vac, 150.12W, 1530 - 2780mA, 29.7-54V, [0-10V, PWM], IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVG-150-54AB - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 150.1W
Minimum Output Voltage: 29.7V
Maximum Output Voltage: 54V
Minimum Output Current: 1530mA
Maximum Output Current: 2780mA
Input Power Factor: 0.93
Efficiency: 91.5%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.27
USD
Quantity
Unit Price
1
$92.27
2
$90.93
3
$90.15
4
$89.60
5+
$87.88
Product Variant Information section