text.skipToContent text.skipToNavigation

Manufacturer Part #

VLM60E-48-T

60 W max, Constant Voltage 48 V Vout

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
ERP Power VLM60E-48-T - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 240VAC
Max Output Power: 60W
Output Voltage: 48V
Input Power Factor: 0.9
Efficiency: 90%
Certifications: CB,CE,cUL,ENEC,FCC
IP Rating: IP20
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
13
Germany:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$16.12
USD
Quantity
Unit Price
1
$16.12
4
$15.91
15
$15.72
40
$15.58
100+
$15.35
Product Variant Information section