text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8007NHR

Dual Channel 3 W (x2) 4 Ω Class D Filterless Stereo Audio Amplifier -SSOP-24

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM8007NHR - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage-Max: 5.5V
Output Power: 3.1W
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
372,300
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
12,500+
$0.365
Product Variant Information section