Manufacturer Part #
PAM8302AASCR
Single Channel 2.5 W 4 Ω Class D Filterless Audio Amplifier - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Diodes Incorporated PAM8302AASCR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PAM8302AASCR - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Gain: | 24dB |
| Supply Voltage-Max: | 5.5V |
| Output Power: | 2.5W |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.196
5,000
$0.193
7,500
$0.192
10,000
$0.191
12,500+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount