Manufacturer Part #
ISL28214FUZ
ISL28214 Series 5.5V Dual General Purpose Micropower, RRIO Operational Amplifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28214FUZ - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015
Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL28214FUZ - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 2.5V/µs |
| Input Offset Voltage-Max: | 4mV |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$0.66
200
$0.645
750
$0.625
1,500
$0.62
3,750+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
MSOP-8
Mounting Method:
Surface Mount