Manufacturer Part #
TSC103IYPT
TSC103 Series 5.5V 700 kHz Current Sense SMT Operational Amplifier - TSSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSC103IYPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC103IYPT - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| 3dB Bandwidth-Min: | 700kHz |
| Slew Rate-Nom: | 0.6V/µs |
| Input Offset Voltage-Max: | 500µV |
| Average Bias Current-Max: | 15µA |
| Supply Voltage: | 2.7V to 5.5V |
| Common Mode Rejection Ratio: | 105dB |
| Supply Current: | 300µA |
| Output Type: | Analog |
| Power Supply Rejection Ratio: | 95dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 40dB |
| Low Noise: | 40nV/√Hz |
| Output Current: | 26mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount