Manufacturer Part #
TSC2020IDT
100 V, precision, bidirectional current sense amplifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2325 | ||||||||||
Product Specification Section
STMicroelectronics TSC2020IDT - Product Specification
STMicroelectronics TSC2020IDT - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| 3dB Bandwidth-Min: | 700kHz |
| Slew Rate-Nom: | 2V/µs |
| Input Offset Voltage-Max: | 400µV |
| Average Bias Current-Max: | 230µA |
| Supply Voltage: | 2.7V to 5.5V |
| Common Mode Rejection Ratio: | 112dB |
| Supply Current: | 1.8mA |
| Power Supply Rejection Ratio: | 118dB |
| Operating Temp Range: | -40°C to +125°C |
| Output Current: | 14.5mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.83
15
$0.775
75
$0.75
250
$0.73
1,250+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount