text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6393IST

TSV6393 Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - MSOIC-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6393IST - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1.1V/µs
Input Offset Voltage-Max: 3mV
Package Style:  MSOIC-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,340.00
USD
Quantity
Unit Price
4,000+
$0.585
Product Variant Information section