text.skipToContent text.skipToNavigation

Référence fabricant

TSV732IST

TSV732 Series 5.5 V 900 kHz Rail to Rail SMT Operational Amplifier - MSOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSV732IST - Caractéristiques techniques
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.35V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 900kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 94dB
Supply Current: 70µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 105dB
Phase Margin: 48°
Low Noise: 35nV/√Hz
Output Current: 52mA
Style d'emballage :  MSOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
2 280,00 $
USD
Quantité
Prix unitaire
4 000+
$0.57
Product Variant Information section