Manufacturer Part #
TSX561ILT
TSX561 Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSX561ILT - Product Specification
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
STMicroelectronics TSX561ILT - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 1 |
| Slew Rate-Nom: | 1.1V/µs |
| Input Offset Voltage-Max: | 1mV |
| Gain Bandwidth Product: | 900kHz |
| Average Bias Current-Max: | 100pA |
| Supply Voltage: | 3V to 16V |
| Common Mode Rejection Ratio: | 95dB |
| Supply Current: | 250µA |
| Output Type: | CMOS |
| Power Supply Rejection Ratio: | 90dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 85dB |
| Phase Margin: | 55° |
| Low Noise: | 48nV/√Hz |
| Output Current: | 90mA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000
$0.40
15,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount