Manufacturer Part #
BA3474F-E2
BA Series 4 Channel 4 mHz 10 V/us 36 V High Speed Operational Amplifier SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BA3474F-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
05/23/2025
Details and Download
Location Change
03/27/2024
Details and Download
At ROHM Electronics Philippines, Inc., LSI production building will be relocated to a new building in order to avoid risks associated with the aging of the existing building (Building D) and to ensure a stable supply.There are no 4Ms-related changes in the products which relocated to the new production building. Therefore, we believe that product quality is equivalent.
Part Status:
Obsolete
Obsolete
ROHM BA3474F-E2 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Gain Bandwidth-Nom: | 4MHz |
| Slew Rate-Nom: | 10V/µs |
| Supply Voltage-Max: | 36V |
| Input Offset Voltage-Max: | 2mV |
| Gain: | 100dB |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500+
$0.877
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount