text.skipToContent text.skipToNavigation

Manufacturer Part #

HA9P5320-5Z

HA-5320 Series 1 us Precision and Hold SMT Amplifier - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HA9P5320-5Z - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 2MHz
Slew Rate-Nom: 45V/µs
Supply Voltage-Max: 20V
Supply Current: 11mA
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$7,929.60
USD
Quantity
Unit Price
480+
$16.52
Product Variant Information section