text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC2G66DP-Q100H

Analog Switch ICs

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC2G66DP-Q100H - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
ON Resistance: 70Ω
Supply Voltage: 2V to 10V
Crosstalk: -60dB
Operating Temp Range: -40°C to +125°C
Rated Power: 250mW
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$963.60
USD
Quantity
Unit Price
6,000
$0.1606
9,000
$0.1594
12,000
$0.1586
15,000+
$0.156
Product Variant Information section