text.skipToContent text.skipToNavigation

Manufacturer Part #

DG201HSDQ-T1-E3

DG201 Series SPST 44 V 25 Ohm SMT High-Speed CMOS Analog Switch - TSSOP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG201HSDQ-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 4.5mA
ON Resistance: 25Ω
Supply Voltage: 44V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,470.00
USD
Quantity
Unit Price
3,000+
$2.49
Product Variant Information section