text.skipToContent text.skipToNavigation

Manufacturer Part #

TS864IPT

TS864 Series 10 V 300 pA Rail-to-Rail Micropower BiCMOS Comparator - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS864IPT - Technical Attributes
Attributes Table
Type: BiCMOS
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 300pA
Supply Voltage: 2.7V to 10V
Output Type: Push Pull
Thermal Resistance: 100°C/W
Response Time: 0.5µs
Input Offset Voltage-Max: 15mV
Quiescent Current: 10µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,337.50
USD
Quantity
Unit Price
2,500
$0.535
5,000+
$0.52
Product Variant Information section