text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP47FVB28-20E/ST

Digital to Analog Converter

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP47FVB28-20E/ST - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 8
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Settling Time: 7.8µs
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
74
Total
$9.14
USD
Quantity
Unit Price
1
$9.14
4
$9.00
10
$8.90
25
$8.81
40+
$8.70
Product Variant Information section