Manufacturer Part #
ISL23318TFUZ
ISL23318TFUZ Series 128 Taps 100 kΩ Digitally Controlled Potentiometer - MSOP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:MSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1730 | ||||||||||
Product Specification Section
Renesas ISL23318TFUZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL23318TFUZ - Technical Attributes
Attributes Table
| No of Positions: | 128 |
| No of Channels: | 1 |
| Interface: | I2C |
| Wiper Storage: | Volatile |
| Resistance: | 100kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 1.7V to 5.5V |
| Supply Current: | 1.5µA |
| Operating Temp Range: | -40°C to +125°C |
| Wiper Resistance: | 200Ω |
| Temp Coefficient (ppm/C): | 70ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.715
200
$0.695
750
$0.675
1,500
$0.665
3,750+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MSOP-10
Mounting Method:
Surface Mount