text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP41HV51-103E/ST

MCP41HV51 Series 8-Bit Single 10 kΩ Volatile Memory Digital Potentiometer

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP41HV51-103E/ST - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 1
Interface: SPI
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
960
Factory Lead Time:
14 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$457.92
USD
Quantity
Unit Price
96
$1.61
288
$1.59
480
$1.58
960
$1.57
1,920+
$1.55
Product Variant Information section