Manufacturer Part #
A6861KLPTR-T
50 V High side Automotive 3-Phase Isolator Mosfet Driver - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Allegro MicroSystems A6861KLPTR-T - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Triple |
| Output Current: | 10mA |
| Output Impedance: | 10Ω |
| Supply Voltage-Max: | 50V |
| Quiescent Current: | 10mA |
| Turn-off Delay Time: | 1.5µs |
| Turn-on Delay Time: | 3µs |
| Rise Time: | 5µs |
| Fall Time: | 0.5µs |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount