Manufacturer Part #
IR2118STRPBF
IR2118 Series 600 V 250mA 20 V Supply Single High Or Low Side Driver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR2118STRPBF - Technical Attributes
Attributes Table
| Configuration: | High or Low Side |
| No of Outputs: | Single |
| Peak Output Current: | 500mA |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 0.625W |
| Quiescent Current: | 70µA |
| Turn-off Delay Time: | 105ns |
| Turn-on Delay Time: | 125ns |
| Rise Time: | 80ns |
| Fall Time: | 40ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Features & Applications
The IR2118STRPBF is a high voltage, high speed power MOSFET and IGBT driver, available in surface mount SOIC-8 package.
This device features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high or low side configuration which operates up to 600 volts.
Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20V
- Undervoltage lockout
- CMOS Schmitt-triggered inputs with pull-down
- Out of phase with input
- Also available LEAD-FREE
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount