Manufacturer Part #
IR2128PBF
IR2128 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR2128PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IR2128PBF - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Single |
| Peak Output Current: | 250mA |
| Supply Voltage-Max: | 20V |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$1.83
150
$1.81
500
$1.79
1,000
$1.77
2,000+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole