text.skipToContent text.skipToNavigation

Manufacturer Part #

IR25603STRPBF

IR25603 Series 15.6 V 25 mA Self-Oscillating Half-Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR25603STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
Peak Output Current: 25mA
Supply Voltage-Max: 15.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,825.00
USD
Quantity
Unit Price
2,500
$0.73
5,000
$0.72
7,500
$0.715
10,000+
$0.705
Product Variant Information section