text.skipToContent text.skipToNavigation

Manufacturer Part #

IXD2012NTR

IXD2012N Series 200 V 1.4 A ±1% 120 µA 30 ns/20 ns Gate Driver IC - SOIC- 8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Littelfuse IXD2012NTR - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2.3A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 120µA
Turn-off Delay Time: 220ns
Turn-on Delay Time: 180ns
Rise Time: 30ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
10,000
$0.37
12,500+
$0.365
Product Variant Information section