text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2HDMTR

STGAP2HD Series 5.5 V 4 A Galvanically Isolated MOSFET Dual Driver IC - SOIC-36W

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2404
Product Specification Section
STMicroelectronics STGAP2HDMTR - Technical Attributes
Attributes Table
Output Current: 4A
Peak Output Current: 4A
Supply Voltage-Max: 5.5V
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
Cost Per Unit
$9.40
Unit Price:
$5.90 USD Each
Total
$18.80
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.