text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4421CAT

TC4421 Series 9 A 18 Vmax 2.4 Ohm Low Side Inverting MOSFET Driver - TO-220

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4421CAT - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 1.4Ω
Peak Output Current: 9A
Supply Voltage-Max: 18V
Package Style:  TO-220-5
Mounting Method: Flange Mount
Features & Applications

The TC4421CAT is a High-Speed Inverting Power MOSFET Driver with high output current of 2 A, available in through hole TO-220-5 package.

Features:

  • Wide Input Supply Voltage Operating Range: 4.5V to 18V
  • High Peak Output Current: 9A
  • High Continuous Output Current: 2A Max
  • Fast Rise and Fall Times:
    • 30 ns with 4,700 pF Load
    • 180 ns with 47,000 pF Load
  • Short Propagation Delays: 30 ns (typ)
  • Low Supply Current:
    • With Logic ‘1’ Input – 200 μA (typ)
    • With Logic ‘0’ Input – 55 μA (typ)
  • Latch-Up Protected: Will Withstand 1.5A Output Reverse Current
  • Input Will Withstand Negative Inputs Up To 5V
  • Pin-Compatible with the TC4420/TC4429 6A MOSFET Driver

Applications:

  • Line Drivers for Extra Heavily-Loaded Lines
  • Pulse Generators
  • Driving the Largest MOSFETs and IGBTs
  • Local Power ON/OFF Switch
  • Motor and Solenoid Driver
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
50
Total
$302.00
USD
Quantity
Unit Price
50
$1.53
200
$1.51
750
$1.49
1,500
$1.48
3,750+
$1.45
Product Variant Information section