text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4469EOE713

TC4469 Series Quad Output 1.2 A 18 V Low Side CMOS Buffer/MosFet Driver -SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4469EOE713 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Quad
Peak Output Current: 1.2A
Supply Voltage-Max: 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,200.00
USD
Quantity
Unit Price
1,000+
$2.20
Product Variant Information section