text.skipToContent text.skipToNavigation

Manufacturer Part #

VN808CM-E

POWERSO 36.430 BODY WIDTH

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VN808CM-E - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Eight
On-state Resistance-Max: 160mΩ
Output Current: 700mA
Supply Voltage-Max: 45V
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
310
Multiple Of:
31
Total
$1,184.20
USD
Quantity
Unit Price
31
$3.91
93
$3.85
155
$3.82
465
$3.77
775+
$3.72
Product Variant Information section