text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXGD3009DYTA

ZXGD3009DY Series 40 V 2 A SMT High-Speed Non-Inverting Gate Driver - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Diodes Incorporated ZXGD3009DYTA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 500mA
Peak Output Current: 2A
Supply Voltage-Max: 40V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.0749
9,000
$0.073
12,000
$0.0725
30,000
$0.071
45,000+
$0.0695
Product Variant Information section