Manufacturer Part #
6EDL04I065PRXUMA1
6EDL04I065PRXUMA1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon 6EDL04I065PRXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon 6EDL04I065PRXUMA1 - Technical Attributes
Attributes Table
| Load Voltage: | 10V to 25V |
| No of Outputs: | Six |
| Output Current-Max: | 375mA |
| Supply Current: | 750µA |
| Rated Power Dissipation: | 600mW |
| Supply Voltage-Max: | 25V |
| Supply Voltage: | 10V to 25V |
| Fall Time: | 60ns |
| Rise Time: | 26ns |
| Turn-off Delay Time: | 45ns |
| Turn-on Delay Time: | 100ns |
| Interface: | CMOS |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount