text.skipToContent text.skipToNavigation

Manufacturer Part #

L6230Q

L6230 Series 52 V DMOS Driver for Three-Phase Brushless DC Motor - VFQFPN32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6230Q - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Output Current-Max: 1.4A
Supply Current: 5mA
Clock Frequency-Max: 100kHz
Supply Voltage-Max: 52V
Supply Voltage: 8V to 52V
Fall Time: 250ns
Rise Time: 250ns
Turn-off Delay Time: 800ns
Turn-on Delay Time: 1.6µs
Operating Temp Range: -25°C to +125°C
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2940
Multiple Of:
490
Total
$12,730.20
USD
Quantity
Unit Price
490
$4.42
980
$4.38
1,470
$4.36
1,960+
$4.33
Product Variant Information section