text.skipToContent text.skipToNavigation

Manufacturer Part #

L6235PD

L6235 Series 52 V Fully Integrated 3 Phase Brushless DC Motor Driver-PowerSO 36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6235PD - Technical Attributes
Attributes Table
Load Voltage: 52V
No of Outputs: Triple
Output Current-Max: 2.8A
Rated Power Dissipation: 1.6W
Supply Voltage-Max: 52V
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Features & Applications
The L6235PD is a DMOS driver for three-phase brushless DC motor with overcurrent protection.

This device is designed in multiPower-BCD technology and combines isolated DMOS Power Transistors with CMOS and bipolar circuits othe same chip. The device includes all the circuitry needed to drive a three-phase BLDC motor including: a three-phase DMOS Bridge, a constant off time PWM Current Controller and the decoding logic for single ended hall sensors that generates the required sequence for the power stage.

Features:

  • Operating supply voltage from 8 to 52 V
  • 5.6 A output peak current (2.8 A DC)
  • RDS(ON) 0.3 Ohm typ. value @ Tj = 25 °C
  • Operating frequency up to 100 kHz
  • Non dissipative overcurrent detection and protection
  • Diagnostic output
  • Constant toff pwm current controller
  • Slow decay synchr. rectification
  • 60° & 120° hall effect decoding logic
  • Brake function
  • Tacho output for speed loop
  • Cross conduction protection
  • Thermal shutdown
  • Undervoltage lockout
  • Integrated fast freewheeling diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
310
Multiple Of:
31
Total
$1,559.30
USD
Quantity
Unit Price
5
$5.27
25
$5.16
75
$5.08
150
$5.03
400+
$4.89
Product Variant Information section